Part Details for WRFI0603-S-1N8KT by VENKEL LTD
Overview of WRFI0603-S-1N8KT by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WRFI0603-S-1N8KT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WRFI0603-S-1N8KT
|
Venkel Ltd. | Wirewound RF Inductor, 0603, 1.8nH, �10% RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 9 Weeks, 2 Days Container: Reel | 0 |
|
Buy Now |
Part Details for WRFI0603-S-1N8KT
WRFI0603-S-1N8KT CAD Models
WRFI0603-S-1N8KT Part Data Attributes
|
WRFI0603-S-1N8KT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
WRFI0603-S-1N8KT
VENKEL LTD
General Purpose Inductor, 0.0018uH, 10%, 1 Element, Ceramic-Core, SMD, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.045 Ω | |
Inductance-Nom (L) | 0.0018 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.02 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.76 mm | |
Packing Method | TR, Paper, 7 Inch | |
Quality Factor-Min (at L-nom) | 16 | |
Rated Current-Max | 0.7 A | |
Self Resonance Frequency | 12500 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 250 MHz | |
Tolerance | 10% |
Alternate Parts for WRFI0603-S-1N8KT
This table gives cross-reference parts and alternative options found for WRFI0603-S-1N8KT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WRFI0603-S-1N8KT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WLCW1608Z0K1N8PB | General Purpose Inductor, 0.0018uH, 10%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | Walsin Technology Corporation | WRFI0603-S-1N8KT vs WLCW1608Z0K1N8PB |
PE-0603CD1N8KTT | General Purpose Inductor, 0.0018uH, 10%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | Pulse Electronics Corporation | WRFI0603-S-1N8KT vs PE-0603CD1N8KTT |
FHW0603UC1N8KGT | General Purpose Inductor, 0.0018uH, 10%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603 | Fenghua (HK) Electronics Ltd | WRFI0603-S-1N8KT vs FHW0603UC1N8KGT |
LWW0603KT1N8 | General Purpose Inductor, | SEI Stackpole Electronics Inc | WRFI0603-S-1N8KT vs LWW0603KT1N8 |