Part Details for WRFI0603-S-47NGT-13 by VENKEL LTD
Overview of WRFI0603-S-47NGT-13 by VENKEL LTD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WRFI0603-S-47NGT-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2679-WRFI0603-S-47NGT-13TR-ND
|
DigiKey | Wirewound RF Inductor,0603,47nH, Min Qty: 10000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
40000 In Stock |
|
$0.0484 | Buy Now |
|
Venkel Ltd. | Wirewound RF Inductor, 0603, 47nH, �2% RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 9 Weeks, 2 Days Container: Reel | 40000 |
|
Buy Now |