Part Details for WRFI0603-S-R10JT by VENKEL LTD
Overview of WRFI0603-S-R10JT by VENKEL LTD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for WRFI0603-S-R10JT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2679-WRFI0603-S-R10JTTR-ND
|
DigiKey | Wirewound RF Inductor,0603,100nH Min Qty: 4000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
7000 In Stock |
|
$0.0408 | Buy Now |
DISTI #
WRFI0603-S-R10JT
|
Venkel Ltd. | Wirewound RF Inductor, 0603, 100nH, �5% RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 9 Weeks, 2 Days Container: Reel | 5000 |
|
Buy Now |
Part Details for WRFI0603-S-R10JT
WRFI0603-S-R10JT CAD Models
WRFI0603-S-R10JT Part Data Attributes
|
WRFI0603-S-R10JT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
WRFI0603-S-R10JT
VENKEL LTD
General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.58 Ω | |
Inductance-Nom (L) | 0.1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.02 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.76 mm | |
Packing Method | TR, Paper, 7 Inch | |
Quality Factor-Min (at L-nom) | 34 | |
Rated Current-Max | 0.4 A | |
Self Resonance Frequency | 1400 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 150 MHz | |
Tolerance | 5% |
Alternate Parts for WRFI0603-S-R10JT
This table gives cross-reference parts and alternative options found for WRFI0603-S-R10JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WRFI0603-S-R10JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FHW0603UCR10JST | General Purpose Inductor, 0.1uH, 5%, Ceramic-Core, 0603, | Fenghua (HK) Electronics Ltd | WRFI0603-S-R10JT vs FHW0603UCR10JST |
CT0603CS-R10J | General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | Central Technologies | WRFI0603-S-R10JT vs CT0603CS-R10J |
WCLA1608V1-101-R | General Purpose Inductor, 0.1uH, 5%, 1 Element, SMD, 0603, CHIP | Eaton Corporation | WRFI0603-S-R10JT vs WCLA1608V1-101-R |
0603R101J | General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | API Delevan | WRFI0603-S-R10JT vs 0603R101J |
FHW0603UCR10JSB | General Purpose Inductor, 0.1uH, 5%, Ceramic-Core, 0603, | Fenghua (HK) Electronics Ltd | WRFI0603-S-R10JT vs FHW0603UCR10JSB |
MSC0603C-R10J | General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | Erocore Enterprise Co Ltd | WRFI0603-S-R10JT vs MSC0603C-R10J |
LWW0603JTR10 | General Purpose Inductor, | SEI Stackpole Electronics Inc | WRFI0603-S-R10JT vs LWW0603JTR10 |
FHW0603UCR10JGT | General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603 | Fenghua (HK) Electronics Ltd | WRFI0603-S-R10JT vs FHW0603UCR10JGT |
0603WL101JT | General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | Kyocera AVX Components | WRFI0603-S-R10JT vs 0603WL101JT |
FHW0603UCR10JGB | General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603 | Fenghua (HK) Electronics Ltd | WRFI0603-S-R10JT vs FHW0603UCR10JGB |