There are no models available for this part yet.
Overview of WRFI0805-S-8N7JT by VENKEL LTD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for WRFI0805-S-8N7JT by VENKEL LTD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2679-WRFI0805-S-8N7JTTR-ND
|
DigiKey | Wirewound RF Inductor,0805,8.7nH Min Qty: 2000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
7220 In Stock |
|
$0.0408 | Buy Now | |
DISTI #
WRFI0805-S-8N7JT
|
Venkel Ltd. | Wirewound RF Inductor, 0805, 8.7nH, �5% RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 9 Weeks, 2 Days Container: Reel | 4000 |
|
Buy Now |
CAD Models for WRFI0805-S-8N7JT by VENKEL LTD
Part Data Attributes for WRFI0805-S-8N7JT by VENKEL LTD
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VENKEL LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
0805
|
Construction
|
Rectangular
|
Core Material
|
CERAMIC
|
DC Resistance
|
0.21 Ω
|
Inductance-Nom (L)
|
0.0087 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
1.52 mm
|
Package Length
|
1.9 mm
|
Package Style
|
SMT
|
Package Width
|
1.27 mm
|
Packing Method
|
TR, Embossed, 7 Inch
|
Quality Factor-Min (at L-nom)
|
50
|
Rated Current-Max
|
0.4 A
|
Self Resonance Frequency
|
4000 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Special Feature
|
Q FACTOR IS MEASURED AT 1000 MHZ
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
ONE SURFACE
|
Test Frequency
|
250 MHz
|
Tolerance
|
5%
|
Alternate Parts for WRFI0805-S-8N7JT
This table gives cross-reference parts and alternative options found for WRFI0805-S-8N7JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WRFI0805-S-8N7JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
36502A8N7JTDG | 1 ELEMENT, 0.0087uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0805 | TE Connectivity | WRFI0805-S-8N7JT vs 36502A8N7JTDG |