Part Details for WRFI0805-S-R18JT by VENKEL LTD
Overview of WRFI0805-S-R18JT by VENKEL LTD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for WRFI0805-S-R18JT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2679-WRFI0805-S-R18JTTR-ND
|
DigiKey | Wirewound RF Inductor,0805,180nH Min Qty: 2000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
5720 In Stock |
|
$0.0408 | Buy Now |
DISTI #
WRFI0805-S-R18JT
|
Venkel Ltd. | Wirewound RF Inductor, 0805, 180nH, �5% RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 9 Weeks, 2 Days Container: Reel | 4000 |
|
Buy Now |
Part Details for WRFI0805-S-R18JT
WRFI0805-S-R18JT CAD Models
WRFI0805-S-R18JT Part Data Attributes
|
WRFI0805-S-R18JT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
WRFI0805-S-R18JT
VENKEL LTD
General Purpose Inductor, 0.18uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.64 Ω | |
Inductance-Nom (L) | 0.18 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.52 mm | |
Package Length | 1.9 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.4 A | |
Self Resonance Frequency | 870 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q FACTOR IS MEASURED AT: 250MHZ | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
Alternate Parts for WRFI0805-S-R18JT
This table gives cross-reference parts and alternative options found for WRFI0805-S-R18JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WRFI0805-S-R18JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WLCW2012Z0JR18PB | General Purpose Inductor, 0.18uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP | Walsin Technology Corporation | WRFI0805-S-R18JT vs WLCW2012Z0JR18PB |
0805CS-181XJRB | General Purpose Inductor, | Coilcraft Inc | WRFI0805-S-R18JT vs 0805CS-181XJRB |
CT0805CSF-181J | General Purpose Inductor, 0.18uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | Central Technologies | WRFI0805-S-R18JT vs CT0805CSF-181J |
0805CS-181XJTB | General Purpose Inductor, 0.18uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | Coilcraft Inc | WRFI0805-S-R18JT vs 0805CS-181XJTB |
0805CS-181XJRC | General Purpose Inductor, | Coilcraft Inc | WRFI0805-S-R18JT vs 0805CS-181XJRC |
0805CS-181XJLD | General Purpose Inductor, 0.18uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | Coilcraft Inc | WRFI0805-S-R18JT vs 0805CS-181XJLD |
FHW0805UCR18JGT | General Purpose Inductor, 0.18uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805 | Fenghua (HK) Electronics Ltd | WRFI0805-S-R18JT vs FHW0805UCR18JGT |
CS0805-R18J-N | General Purpose Inductor, 0.18uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | YAGEO Corporation | WRFI0805-S-R18JT vs CS0805-R18J-N |
0805CS-181XJEB | General Purpose Inductor, 0.18uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, HALOGEN FREE AND ROHS COMPLIANT | Coilcraft Inc | WRFI0805-S-R18JT vs 0805CS-181XJEB |
WCLA2012V1-181-R | General Purpose Inductor, 0.18uH, 5%, 1 Element, SMD, 0805, CHIP | Eaton Corporation | WRFI0805-S-R18JT vs WCLA2012V1-181-R |