Part Details for WRFI0805-S-R47GT by VENKEL LTD
Overview of WRFI0805-S-R47GT by VENKEL LTD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WRFI0805-S-R47GT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2679-WRFI0805-S-R47GTTR-ND
|
DigiKey | Wirewound RF Inductor,0805,470nH Min Qty: 2000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
32000 In Stock |
|
$0.0484 | Buy Now |
|
Venkel Ltd. | Wirewound RF Inductor, 0805, 470nH, �2% RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 9 Weeks, 2 Days Container: Reel | 32000 |
|
Buy Now |
Part Details for WRFI0805-S-R47GT
WRFI0805-S-R47GT CAD Models
WRFI0805-S-R47GT Part Data Attributes:
|
WRFI0805-S-R47GT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
WRFI0805-S-R47GT
VENKEL LTD
General Purpose Inductor, 0.47uH, 2%, 1 Element, Ceramic-Core, SMD, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 1.7 Ω | |
Inductance-Nom (L) | 0.47 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.52 mm | |
Package Length | 1.9 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Quality Factor-Min (at L-nom) | 33 | |
Rated Current-Max | 0.25 A | |
Self Resonance Frequency | 375 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 100MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 50 MHz | |
Tolerance | 2% |