There are no models available for this part yet.
Overview of WRFI1008-S-R10JT by VENKEL LTD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for WRFI1008-S-R10JT by VENKEL LTD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WRFI1008-S-R10JT
|
Venkel Ltd. | Wirewound RF Inductor, 1008, 100nH, �5% RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 9 Weeks, 2 Days Container: Reel | 0 |
|
Buy Now |
CAD Models for WRFI1008-S-R10JT by VENKEL LTD
Part Data Attributes for WRFI1008-S-R10JT by VENKEL LTD
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VENKEL LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
1008
|
Construction
|
Rectangular
|
Core Material
|
CERAMIC
|
DC Resistance
|
0.56 Ω
|
Inductance-Nom (L)
|
0.1 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
2.13 mm
|
Package Length
|
2.54 mm
|
Package Style
|
SMT
|
Package Width
|
2.03 mm
|
Packing Method
|
TR, Embossed, 7 Inch
|
Quality Factor-Min (at L-nom)
|
60
|
Rated Current-Max
|
0.65 A
|
Self Resonance Frequency
|
1000 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Special Feature
|
Q FACTOR IS MEASURED AT: 350MHZ
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
ONE SURFACE
|
Test Frequency
|
25 MHz
|
Tolerance
|
5%
|
Alternate Parts for WRFI1008-S-R10JT
This table gives cross-reference parts and alternative options found for WRFI1008-S-R10JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WRFI1008-S-R10JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FHW1008UCR10JST | General Purpose Inductor, 0.1uH, 5%, Ceramic-Core, 1008, | Fenghua (HK) Electronics Ltd | WRFI1008-S-R10JT vs FHW1008UCR10JST |
LWW1008JTR10 | General Purpose Inductor, | SEI Stackpole Electronics Inc | WRFI1008-S-R10JT vs LWW1008JTR10 |
CS1008-R10J-S | General Purpose Inductor, 0.1uH, 5%, Ceramic-Core, 1111, | Chilisin Electronics Corp | WRFI1008-S-R10JT vs CS1008-R10J-S |
BWCS00292821R10J00 | General Purpose Inductor, | Chilisin Electronics Corp | WRFI1008-S-R10JT vs BWCS00292821R10J00 |
LCWC1008JR10RTAR | General Purpose Inductor, | Kyocera AVX Components | WRFI1008-S-R10JT vs LCWC1008JR10RTAR |
FHW1008UCR10JGB | General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008 | Fenghua (HK) Electronics Ltd | WRFI1008-S-R10JT vs FHW1008UCR10JGB |