Part Details for WRG32F2FBGLN by Cherry Industrial Solutions
Overview of WRG32F2FBGLN by Cherry Industrial Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WRG32F2FBGLN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CH791-ND
|
DigiKey | SWITCH ROCKER DPST 16A 125V Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
6033 In Stock |
|
$1.8592 / $2.8800 | Buy Now |
DISTI #
540-WRG32F2FBGLN
|
Mouser Electronics | Rocker Switches DPST ON-OFF GRN 16A ILLUMINATED "O -" RoHS: Compliant | 649 |
|
$1.7500 / $2.5000 | Buy Now |
DISTI #
70207306
|
RS | Switch, Rocker, DPST, ON-OFF, Concave, Illum, Neon, Green, O/I Legend,16A,125VAC, QC | ZF Electronics WRG32F2FBGLN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 4544 |
|
$1.8100 / $2.4200 | Buy Now |
DISTI #
000000000000958637
|
Sager | Rocker Switches DPST ON-OFF GRN 16A ILLUMINATED O - Min Qty: 1 | 975 |
|
$1.0600 / $1.8300 | Buy Now |