Part Details for WRG32F5FBBNN by Cherry Industrial Solutions
Overview of WRG32F5FBBNN by Cherry Industrial Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WRG32F5FBBNN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CH785-ND
|
DigiKey | SWITCH ROCKER DPST 16A 125V Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
3010 In Stock |
|
$1.6220 / $2.4900 | Buy Now |
DISTI #
540-WRG32F5FBBNN
|
Mouser Electronics | Rocker Switches DPST ON-OFF BLK 16A "O -" RoHS: Compliant | 0 |
|
$1.2300 / $1.6100 | Order Now |
DISTI #
70400601
|
RS | Switch, Rocker, DPST, ON-OFF, Flat, Non-Illuminated, Black, O/I Legend,16A,250VAC, QC | ZF Electronics WRG32F5FBBNN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 60 |
|
$1.2300 / $1.6400 | Buy Now |
DISTI #
000000000000958640
|
Sager | Rocker Switches DPST ON-OFF BLK 16A O - Min Qty: 100 | 0 |
|
$0.9074 / $1.4700 | Buy Now |