Part Details for WRG32F5FBBNN by ZF Electronic Systems Pleasant Prairie LLC
Overview of WRG32F5FBBNN by ZF Electronic Systems Pleasant Prairie LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WRG32F5FBBNN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Rocker ON OFF DPST Quick Connect Flat Rocker 16A 250VAC 250VDC 559.27VA 50000Cycles RoHS: Compliant |
472 In Stock |
|
$0.8960 / $1.6730 | Buy Now |
|
Master Electronics | Switch Rocker ON OFF DPST Quick Connect Flat Rocker 16A 250VAC 250VDC 559.27VA 50000Cycles RoHS: Compliant |
472 In Stock |
|
$0.8960 / $1.6730 | Buy Now |