Part Details for WRSAD4-63-2430SS by Quantum Storage Systems
Overview of WRSAD4-63-2430SS by Quantum Storage Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WRSAD4-63-2430SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AC6530
|
Newark | Solid Shelving, Add-On Kit, 4Shelves, Shelving Unit Type:Open Shelving, Height:63", Width:24", Length:30", Shelf Unit Material:Stainless Steel, Load Capacity:600Lb, For Use With:Quantum Storage Wrs4-63-2430Ss Starter Units Rohs Compliant: Yes |Quantum Storage WRSAD4-63-2430SS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$2,752.4500 | Buy Now |