Part Details for WRSAD4-74-2160SS by Quantum Storage Systems
Overview of WRSAD4-74-2160SS by Quantum Storage Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WRSAD4-74-2160SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AC6557
|
Newark | Solid Shelving, Add-On Kit, 4Shelves, Shelving Unit Type:Open Shelving, Height:74", Width:21", Length:60", Shelf Unit Material:Stainless Steel, Load Capacity:600Lb, For Use With:Quantum Storage Wrs4-74-2160Ss Starter Units Rohs Compliant: Yes |Quantum Storage WRSAD4-74-2160SS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 33 |
|
$3,577.0300 | Buy Now |