Part Details for WS 247 by Fischer Elektronik GmbH & Co KG
Overview of WS 247 by Fischer Elektronik GmbH & Co KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WS 247
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77376025
|
Verical | Thermally Conductive Gap Thermal Pads RoHS: Compliant Min Qty: 200 Package Multiple: 1 | Americas - 3290 |
|
$0.4016 / $0.4150 | Buy Now |
DISTI #
77589808
|
Verical | Thermally Conductive Gap Thermal Pads RoHS: Compliant Min Qty: 27 Package Multiple: 1 Date Code: 2345 | Americas - 1728 |
|
$0.3290 / $0.3730 | Buy Now |
DISTI #
WS/247
|
TME | Heat transfer pad: silicone, TO247, 0.4K/W, L: 21mm, W: 17mm, 10kV Min Qty: 2 | 3290 |
|
$0.2500 / $0.4890 | Buy Now |
DISTI #
10007699
|
Avnet Abacus | Heat Sink Passive TO-247 Surface Mount 0.4K/W Silicone Foil (Alt: 10007699) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |