Part Details for WS-A-2-3-01 by Essentra Components
Overview of WS-A-2-3-01 by Essentra Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WS-A-2-3-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4877
|
Newark | Cable Clamp, Nylon 6.6, Natural, 15.4Mm, Cable Clamp/Clip Type:Saddle Clamp, Internal Diameter:-, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Natural, External Length:15.4Mm, Height:27.2Mm Rohs Compliant: Yes |Essentra Components WS-A-2-3-01 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2400 / $0.2730 | Buy Now |
DISTI #
RPC1882-ND
|
DigiKey | CBL CLIP WIRE SADDLE NAT ARROW Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3450 In Stock |
|
$0.1911 / $0.5100 | Buy Now |
DISTI #
144-WS-A-2-3-01
|
Mouser Electronics | Cable Mounting & Accessories Wire Sdl,Arrow Mnt,Natural, Wire Sdl,Arrow Mount,Natural,1K/Bag RoHS: Compliant | 4890 |
|
$0.2030 / $0.4800 | Buy Now |
DISTI #
70904708
|
RS | Wire Sdl, Arrow Mnt, Natural | Essentra Components WS-A-2-3-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4040 / $0.4490 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1818 | Buy Now |
|
Bisco Industries | 20 |
|
Buy Now | ||
|
Onlinecomponents.com | Non-Locking Wire Saddle - Snap-In, Arrowhead - Height - 27.2 mm (1.070 in) - in)side Height - 18.8 mm (0.740 in) - in)side Width - 11.2 mm (0.440 in) - Compatible Panel Thickness Range - 3.2 mm (0.125 in) RoHS: Compliant |
1400 In Stock |
|
$0.1554 / $0.2053 | Buy Now |
DISTI #
51702734
|
Verical | Saddle Nylon 6/6 Natural Min Qty: 1000 Package Multiple: 1000 Date Code: 1842 | Americas - 1000 |
|
$0.2851 | Buy Now |
DISTI #
RICWS-A-2-3-01
|
DB Roberts | Wire SdlArrow MntNatural Wire Sdl Arrow Mount Natural | 3757 |
|
Buy Now | |
|
Master Electronics | Non-Locking Wire Saddle - Snap-In, Arrowhead - Height - 27.2 mm (1.070 in) - in)side Height - 18.8 mm (0.740 in) - in)side Width - 11.2 mm (0.440 in) - Compatible Panel Thickness Range - 3.2 mm (0.125 in) RoHS: Compliant |
1400 In Stock |
|
$0.1554 / $0.2053 | Buy Now |
Part Details for WS-A-2-3-01
WS-A-2-3-01 CAD Models
WS-A-2-3-01 Part Data Attributes:
|
WS-A-2-3-01
Essentra Components
Buy Now
|
Compare Parts:
WS-A-2-3-01
Essentra Components
|
Samacsys Manufacturer | Essentra Components |