There are no models available for this part yet.
Overview of WS-A-4-01 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for WS-A-4-01 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AJ4883
|
Newark | Cable Clamp, 15.4Mm, Nylon 6.6, Natural, Cable Clamp/Clip Type:Push Mount Cable Clamp, Internal Diameter:-, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Natural, External Length:15.4Mm Rohs Compliant: Yes |Essentra Components WS-A-4-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1730 / $0.1970 | Buy Now | |
DISTI #
RPC5416-ND
|
DigiKey | CBL CLIP WIRE SADDLE NAT ARROW Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
625 In Stock |
|
$0.1545 / $0.3600 | Buy Now | |
DISTI #
144-WS-A-4-01
|
Mouser Electronics | Cable Mounting & Accessories Wire Sdl,Arrow Mnt,Natural RoHS: Compliant | 26 |
|
$0.1540 / $0.3600 | Buy Now | |
DISTI #
70913134
|
RS | Wire Saddle, Snap-In, Inside-H1.05xW.44in, Panel .063in, Nylon, UL94V-2, Pk1000 | Essentra Components WS-A-4-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2070 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1311 | Buy Now | ||
Onlinecomponents.com | Non-Locking Wire Saddle - Snap-In, Arrowhead - Height - 35.1 mm (1.380 in) - in)side Height - 26.7 mm (1.050 in) - in)side Width - 11.2 mm (0.440 in) - Compatible Panel Thickness Range - 1.6 mm (0.063 in) RoHS: Compliant | 0 |
|
$0.1149 / $0.1671 | Buy Now | ||
DISTI #
RICWS-A-4-01
|
DB Roberts | Wire SdlArrow MntNatural Wire Sdl Arrow Mount Natural | 1022 |
|
$0.1518 / $0.3327 | Buy Now |
CAD Models for WS-A-4-01 by Essentra Components
Part Data Attributes for WS-A-4-01 by Essentra Components
WS-A-4-01
Essentra Components
|
|
---|---|
Samacsys Manufacturer
|
Essentra Components
|
Want to compare parts?
-
WS-A-4-01Essentra ComponentsVS
-