Part Details for WS1411 by Broadcom Limited
Overview of WS1411 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WS1411
WS1411 CAD Models
WS1411 Part Data Attributes:
|
WS1411
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
WS1411
Broadcom Limited
Narrow Band Low Power Amplifier, 1850MHz Min, 1910MHz Max, 4 X 4 MM, 1.40 MM HEIGHT, PLASTIC, SMD, 10 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 17 dB | |
Input Power-Max (CW) | 7 dBm | |
Operating Frequency-Max | 1910 MHz | |
Operating Frequency-Min | 1850 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
RF/Microwave Device Type | NARROW BAND LOW POWER | |
VSWR-Max | 2.5 |
Alternate Parts for WS1411
This table gives cross-reference parts and alternative options found for WS1411. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WS1411, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WS1411 | 1850MHz - 1910MHz RF/MICROWAVE NARROW BAND LOW POWER AMPLIFIER, 4 X 4 MM, 1.40 MM HEIGHT, PLASTIC, SMD, 10 PIN | Avago Technologies | WS1411 vs WS1411 |
WS1411 | Narrow Band Low Power Amplifier, 1850MHz Min, 1910MHz Max, 4 X 4 MM, 1.40 MM HEIGHT, PLASTIC, SMD, 10 PIN | Agilent Technologies Inc | WS1411 vs WS1411 |