Part Details for WS81113 (ALTERNATE: 1947387) by INA Bearings
Overview of WS81113 (ALTERNATE: 1947387) by INA Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WS81113 (ALTERNATE: 1947387)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72097850
|
RS | SHAFT LOCATING WASHER 65MM X 90MM X 5.25 | INA Bearings (Schaeffler) WS81113 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 8 |
|
$36.1000 / $39.6900 | Buy Now |