Part Details for WS81118 (ALTERNATE: 1947392) by INA Bearings
Overview of WS81118 (ALTERNATE: 1947392) by INA Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WS81118 (ALTERNATE: 1947392)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72097855
|
RS | SHAFT LOCATING WASHER 90MM X 120MM X 6.5 | INA Bearings (Schaeffler) WS81118 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$71.6500 / $78.7300 | RFQ |