Part Details for WSA350EUN by Weller Hand Tools GmbH
Overview of WSA350EUN by Weller Hand Tools GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSA350EUN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WEL.WSA350EU
|
TME | Device: fume extractor, Plug: EU, 1370l/min, 230VAC, 20W, 50dBA Min Qty: 1 | 11 |
|
$109.5600 / $116.1400 | Buy Now |
DISTI #
2426414
|
element14 Asia-Pacific | BENCH TOP SMOKE ABSORBER, 20W, 230V RoHS: Compliant Min Qty: 1 Container: Each | 28 |
|
$110.8795 | Buy Now |
DISTI #
2426414
|
Farnell | BENCH TOP SMOKE ABSORBER, 20W, 230V RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 22 |
|
$111.8208 | Buy Now |