Part Details for WSA48M-A10N by ITW Lumex
Overview of WSA48M-A10N by ITW Lumex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2R02PACA10N9LF | Amphenol Communications Solutions | Back Plane Connectors, 2mm Hard Metric Series, Millipacs, Right Angle Receptacle,Type B ,Press Fit Tail,125 Signal Pin, 250 mating cycles and ROHS Compliant | |
HM2R81PAEA10N9LF | Amphenol Communications Solutions | Back Plane Connectors, 2mm Hard Metric Series, Millipacs, Right Angle Receptacle,Type D 22 without Pegs,Press Fit Tail, , 250 mating cycles and ROHS Compliant | |
HM2R81PAEA10N2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric series-8-row Receptacle Module Type D (8 Row) without Location Pegs |
Price & Stock for WSA48M-A10N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67-WSA48M-A10N-ND
|
DigiKey | PBS 19MM SPDT 5A 28V UL61058 MOM Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
37 In Stock |
|
$11.6544 / $18.4600 | Buy Now |
DISTI #
696-WSA48M-A10N
|
Mouser Electronics | Pushbutton Switches PBS 19mm SPDT 5A 28V UL61058 mom metal wires RoHS: Compliant | 0 |
|
$11.6500 / $14.1200 | Order Now |
|
Future Electronics | WSA48M Series SPDT 19mm Round Non-illumination Wire Leads IP67 Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$12.6700 | Buy Now |
|
Onlinecomponents.com | Push Button Switch - 19mm - SPDT 5A - 28V - UL61058 - Momentary - Metal - Wire Leads RoHS: Compliant |
5 In Stock |
|
$12.3900 / $16.4100 | Buy Now |
DISTI #
61365474
|
Verical | Switch Push Button ON Mom SPDT Flush Round Button 5A 28VDC Momentary Contact Panel Mount Wire Lead Bulk RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2145 | Americas - 5 |
|
$16.8220 / $21.3330 | Buy Now |
DISTI #
62363074
|
Verical | Switch Push Button ON Mom SPDT Flush Round Button 5A 28VDC Momentary Contact Panel Mount Wire Lead Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2227 | Americas - 5 |
|
$11.4100 | Buy Now |
DISTI #
WSA48M-A10N
|
TME | Switch: vandal resistant, 5A/28VDC, IP67 (from the front), panel Min Qty: 1 | 0 |
|
$16.7000 / $19.6800 | RFQ |
DISTI #
C1S427900153894
|
Chip1Stop | Unclassified RoHS: Compliant | 5 |
|
$12.9000 | Buy Now |
|
Master Electronics | Push Button Switch - 19mm - SPDT 5A - 28V - UL61058 - Momentary - Metal - Wire Leads RoHS: Compliant |
5 In Stock |
|
$12.3900 / $16.4100 | Buy Now |