Part Details for WSAH4700 by Velleman Inc
Overview of WSAH4700 by Velleman Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSAH4700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK1297
|
Newark | 2-Channel Loudspeaker Protection/Box (Carton) |Velleman WSAH4700 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.4000 | Buy Now |
DISTI #
2186777
|
Jameco Electronics | Velleman 2-Channel Loudspeaker Protection Kit 220VAC/10A by Whadda Min Qty: 1 Container: Each | 61 |
|
$14.9500 / $18.9500 | Buy Now |
DISTI #
VEL-WSAH4700
|
TME | Loudspeaker protection, Ch: 2, 230VAC, 6s Min Qty: 1 | 0 |
|
$18.2100 / $19.0700 | RFQ |