There are no models available for this part yet.
Overview of WSBS8536L0250JK by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for WSBS8536L0250JK by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
69AK9366
|
Newark | Res, 25Uohm, 5%, 50W, 3314, Metal Strip Rohs Compliant: Yes |Vishay WSBS8536L0250JK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$13.1300 / $18.1800 | Buy Now | |
DISTI #
71-WSBS8536L0250JK
|
Mouser Electronics | Current Sense Resistors - Through Hole 25uOhms 5% 50W RoHS: Compliant | 430 |
|
$11.6200 / $18.1800 | Buy Now | |
DISTI #
WSBS8536L0250JK
|
TTI | Current Sense Resistors - Through Hole 25uOhms 5% 50W RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$11.4800 / $15.3500 | Buy Now |
CAD Models for WSBS8536L0250JK by Vishay Intertechnologies
Part Data Attributes for WSBS8536L0250JK by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Vishay
|
Construction
|
Welded
|
Mounting Feature
|
CHASSIS MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
170 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Height
|
3 mm
|
Package Length
|
85 mm
|
Package Style
|
Chassis Mount
|
Package Width
|
36 mm
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
50 W
|
Rated Temperature
|
70 °C
|
Resistance
|
0.000025 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL STRIP
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Shape
|
LUG
|
Tolerance
|
5%
|