WSBS8536L0250JK20
Description: Fixed Resistor, Metal Strip, 50W, 0.000025ohm, 5% +/-Tol, 200ppm/Cel, Chassis Mount,

Overview of WSBS8536L0250JK20 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for WSBS8536L0250JK20 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 69AK9368
Newark Res, 25Uohm, 5%, 50W, 3314, Metal Strip Rohs Compliant: Yes |Vishay WSBS8536L0250JK20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 2
  • 1 $20.7800
  • 5 $19.1500
  • 10 $17.5200
  • 25 $16.6900
  • 50 $16.1300
  • 100 $15.2200
$15.2200 / $20.7800 Buy Now
DISTI # 71-WSBS8536L0250JK20
Mouser Electronics Current Sense Resistors - Through Hole 0.025uOhms 5% 50W RoHS: Compliant 18
  • 1 $21.1900
  • 10 $17.8400
  • 20 $16.9600
  • 50 $16.5500
  • 100 $14.5100
$14.5100 / $21.1900 Buy Now
DISTI # WSBS8536L0250JK20
TTI Current Sense Resistors - Through Hole 0.025uOhms 5% 50W RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Bulk Americas - 0
  • 10 $17.5100
  • 25 $16.7900
  • 50 $16.3800
  • 100 $14.3600
$14.3600 / $17.5100 Buy Now

CAD Models for WSBS8536L0250JK20 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WSBS8536L0250JK20 by Vishay Intertechnologies

WSBS8536L0250JK20
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
Samacsys Manufacturer
Vishay
Construction
Welded
Mounting Feature
CHASSIS MOUNT
Number of Terminals
2
Operating Temperature-Max
170 °C
Operating Temperature-Min
-65 °C
Package Height
3 mm
Package Length
85 mm
Package Style
Chassis Mount
Package Width
36 mm
Packing Method
BULK
Rated Power Dissipation (P)
50 W
Rated Temperature
70 °C
Resistance
0.000025 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL STRIP
Temperature Coefficient
200 ppm/°C
Terminal Shape
LUG
Tolerance
5%
Want to compare parts?
  1. WSBS8536L0250JK20
    Vishay Intertechnologies
    Fixed Resistor, Metal Strip, 50W, 0.000025ohm, 5% +/-Tol, 200ppm/Cel, Chassis Mount,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WSBS8536L0250JK20 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WSBS8536L0250JK20 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of WSBS8536L0250JK20 would you like to use for your alert(s)?
  • Please alert me when WSBS8536L0250JK20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WSBS8536L0250JK20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WSBS8536L0250JK20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WSBS8536L0250JK20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WSBS8536L0250JK20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WSBS8536L0250JK20 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: