Part Details for WSC4527R1470FEA by Vishay Intertechnologies
Overview of WSC4527R1470FEA by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSC4527R1470FEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSC4527R1470FEA
|
Avnet Americas | Res Wirewound 4527 0.147 Ohm 1% 2W ±150ppm/°C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: WSC4527R1470FEA) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.5750 / $0.8270 | Buy Now |
DISTI #
WSC4527R1470FEA
|
TTI | Wirewound Resistors - SMD .147 OHM 1% 2W 150PPM RoHS: Compliant pbFree: Pb-Free Min Qty: 1200 Package Multiple: 1200 Container: Reel | Americas - 0 |
|
$0.6500 / $0.9500 | Buy Now |