Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
5 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Where used in Applications:
Energy and Power Systems
Renewable Energy
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Wsk-1206-18 .022 1% Ea E3 |Vishay WSK1206R0220FEA18
RoHS:
Not Compliant
Min Qty:
4000
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
0
|
|
|
Buy Now
|
|
DISTI #
71-WSK1206R0220FEA18
|
Mouser Electronics
|
Current Sense Resistors - SMD 1/2watt 0.022ohm 1% High Power
RoHS:
Compliant
|
5883
|
-
1
$0.9800
-
10
$0.7390
-
100
$0.6050
-
250
$0.5300
-
500
$0.4460
-
1,000
$0.3710
-
2,500
$0.3630
-
4,000
$0.3550
-
8,000
$0.3470
|
$0.3470 / $0.9800
|
Buy Now
|
|
|
Future Electronics
|
WSK Series 1206 0.5 W 0.022 Ohm ±1 % ±35 ppm/°C Power Metal Strip® Resistor
RoHS:
Compliant
pbFree:
Yes
Min Qty:
4000
Package Multiple:
4000
Lead time:
5 Weeks
Container:
Reel
|
0Reel
|
|
$0.3500
|
Buy Now
|
|
DISTI #
WSK1206R0220FEA18
|
TTI
|
Current Sense Resistors - SMD 1/2watt 0.022ohm 1% High Power
RoHS:
Compliant
pbFree:
Pb-Free
Min Qty:
4000
Package Multiple:
4000
Container:
Reel
|
Americas - 0
|
-
4,000
$0.3660
-
8,000
$0.3590
-
12,000
$0.3520
-
20,000
$0.3450
|
$0.3450 / $0.3660
|
Buy Now
|
|
DISTI #
WSK1206R0220FEA18
|
Avnet Abacus
|
SMD Chip Resistor, 22 MOhm, � 1%, 500 mW, 1206 [3216 Metric], Metal Strip, High Power (Alt: WSK1206R0220FEA18)
RoHS:
Compliant
Min Qty:
4000
Package Multiple:
4000
Lead time:
7 Weeks, 0 Days
|
Abacus - 0
|
|
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
|
|
|
|
|
|
|
|
|
|
VISHAY INTERTECHNOLOGY INC
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Operating Temperature-Max
|
|
|
Operating Temperature-Min
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
TR, Embossed Plastic, 7 Inch
|
|
Rated Power Dissipation (P)
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
|
|
|
|
|
|
|
|
|
|
Want to compare parts?
-
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 0.5W, 0.022ohm, 1% +/-Tol, 35ppm/Cel, Surface Mount, 1206, CHIP
VS
-