-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 0.5W, 0.033ohm, 1% +/-Tol, 35ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSK1206R0330FEA18
|
Avnet Americas | WSK-1206-18 .033 1% EA e3 - Tape and Reel (Alt: WSK1206R0330FEA18) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.3450 / $0.3892 | Buy Now |
DISTI #
71-WSK1206R0330FEA18
|
Mouser Electronics | Current Sense Resistors - SMD 1/2watt 0.033ohm 1% High Power RoHS: Compliant | 1249 |
|
$0.3450 / $1.1200 | Buy Now |
|
Future Electronics | WSK Series 1206 0.5 W 0.033 Ohm ±1 % ±35 ppm/°C Power Metal Strip® Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 5 Weeks Container: Reel | 0Reel |
|
$0.3400 | Buy Now |
DISTI #
WSK1206R0330FEA18
|
TTI | Current Sense Resistors - SMD 1/2watt 0.033ohm 1% High Power RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.3620 / $0.3920 | Buy Now |
DISTI #
WSK1206R0330FEA18
|
Avnet Abacus | SMD Current Sense Resistor, 33 Milliohm, � 1%, 500 mW, 1206 [3216 Metric], Metal Strip (Alt: WSK1206R0330FEA18) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSK1206R0330FEA18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSK1206R0330FEA18
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 0.5W, 0.033ohm, 1% +/-Tol, 35ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.635 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 0.033 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 35 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.1285 V |