WSK1206R0450DEK18
Vishay Intertechnologies
Description: Fixed Resistor, Metal Strip, 0.5W, 0.045ohm, 0.5% +/-Tol, 35ppm/Cel, Surface Mount, 1206, CHIP

Overview of WSK1206R0450DEK18 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy

Price & Stock for WSK1206R0450DEK18 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # WSK1206R0450DEK18
Avnet Americas WSK-1206-18 .045 .5% EK e3 - Bulk (Alt: WSK1206R0450DEK18) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Bulk 0
  • 100 $0.7783
  • 200 $0.7673
  • 400 $0.7507
  • 600 $0.7342
  • 800 $0.7176
  • 1,000 $0.7066
  • 10,000 $0.6900
$0.6900 / $0.7783 Buy Now

CAD Models for WSK1206R0450DEK18 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for WSK1206R0450DEK18 by Vishay Intertechnologies

WSK1206R0450DEK18
Vishay Intertechnologies
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
5 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Temperature-Max
170 °C
Operating Temperature-Min
-65 °C
Package Height
0.635 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
0.045 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL STRIP
Temperature Coefficient
35 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
0.15 V
Want to compare parts?
  1. WSK1206R0450DEK18
    Vishay Intertechnologies
    Fixed Resistor, Metal Strip, 0.5W, 0.045ohm, 0.5% +/-Tol, 35ppm/Cel, Surface Mount, 1206, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WSK1206R0450DEK18 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WSK1206R0450DEK18 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of WSK1206R0450DEK18 would you like to use for your alert(s)?
  • Please alert me when WSK1206R0450DEK18 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WSK1206R0450DEK18 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WSK1206R0450DEK18 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WSK1206R0450DEK18 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WSK1206R0450DEK18.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WSK1206R0450DEK18 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: