-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSN2515R4700FEA
|
Avnet Americas | WSN2515 .47 1% EA e3 - Tape and Reel (Alt: WSN2515R4700FEA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.8540 / $1.1407 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSN2515R4700FEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSN2515R4700FEA
Vishay Intertechnologies
Fixed Resistor, Wire Wound,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | PRECISION, NON-INDUCTIVE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 2.79 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.81 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.47 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2515 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 90 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.6856 V |
This table gives cross-reference parts and alternative options found for WSN2515R4700FEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSN2515R4700FEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSC2515R4700FEK | Fixed Resistor, Wire Wound, 1W, 0.47ohm, 0.6856V, 1% +/-Tol, 90ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSN2515R4700FEA vs WSC2515R4700FEK |
WSC2515R4700FTA | Fixed Resistor, Wire Wound, 1W, 0.47ohm, 0.6856V, 1% +/-Tol, 90ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSN2515R4700FEA vs WSC2515R4700FTA |
WSC2515R4700FEA | Fixed Resistor, Wire Wound, 1W, 0.47ohm, 0.6856V, 1% +/-Tol, 90ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSN2515R4700FEA vs WSC2515R4700FEA |
WSC2515R4700FEB | Fixed Resistor, Wire Wound, 1W, 0.47ohm, 0.6856V, 1% +/-Tol, 90ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSN2515R4700FEA vs WSC2515R4700FEB |
WSC2515R4700FTA | RESISTOR, WIRE WOUND, 1 W, 1 %, 90 ppm, 0.47 ohm, SURFACE MOUNT, 2515, CHIP | Vishay Dale | WSN2515R4700FEA vs WSC2515R4700FTA |
WSC2515R4700FEA | RESISTOR, WIRE WOUND, 1 W, 1 %, 90 ppm, 0.47 ohm, SURFACE MOUNT, 2515, CHIP, ROHS COMPLIANT | Vishay Dale | WSN2515R4700FEA vs WSC2515R4700FEA |