-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 5W, 0.1ohm, 0.7071V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WSR5R1000FEA by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K3111
|
Newark | Smd Current Sense Resistors, Aec-Q200 Wsr Series, 0.1 Ohm, 5 W, - 1%, 700 Mv Rohs Compliant: Yes |Vishay WSR5R1000FEA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1513 |
|
$1.4800 / $2.1000 | Buy Now |
DISTI #
83R9079
|
Newark | Wirewound Resistor, 0.1 Ohm, 5W, ±1%, Full Reel, Resistance:0.1Ohm, Product Range:Wsr Series, Resistor Case/Package:4527 [11470 Metric], Power Rating:5W, Resistance Tolerance:± 1%, Resistor Technology:Metal Film Rohs Compliant: Yes |Vishay WSR5R1000FEA RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0800 / $1.3600 | Buy Now |
DISTI #
WSR5R1000FEA
|
Avnet Americas | WSR-5 .1 1% EA e2 - Tape and Reel (Alt: WSR5R1000FEA) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 5 Weeks, 0 Days Container: Reel | 6000 |
|
$0.8794 / $1.0694 | Buy Now |
DISTI #
WSR5R1000FEA
|
Avnet Americas | WSR-5 .1 1% EA e2 - Tape and Reel (Alt: WSR5R1000FEA) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.8895 / $1.0662 | Buy Now |
|
Bristol Electronics | 486 |
|
RFQ | ||
DISTI #
WSR5R1000FEA
|
Avnet Abacus | WSR-5 .1 1% EA e2 (Alt: WSR5R1000FEA) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 261 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSR5R1000FEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSR5R1000FEA
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 5W, 0.1ohm, 0.7071V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 2.41 mm | |
Package Length | 11.56 mm | |
Package Style | SMT | |
Package Width | 6.98 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4527 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | TIN SILVER | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.71 V |
This table gives cross-reference parts and alternative options found for WSR5R1000FEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSR5R1000FEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WSR5R1000FTA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Strip, 5W, 0.1ohm, 0.7071V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527, CHIP | WSR5R1000FEA vs WSR5R1000FTA |
WSR5R1000FEB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Strip, 5W, 0.1ohm, 0.7071V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527, CHIP | WSR5R1000FEA vs WSR5R1000FEB |