Part Details for WST-1212UX by Soberton Inc
Overview of WST-1212UX by Soberton Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WST-1212UX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
433-1049-ND
|
DigiKey | BUZZER MAGNETIC 12V 12MM TH Min Qty: 1 Lead time: 9 Weeks Container: Tray |
5972 In Stock |
|
$0.7615 / $1.4200 | Buy Now |
|
Onlinecomponents.com | Buzzers Indicator - Internally Driven - Magnetic - 12 V - 30mA - 2.3kHz - 83dB @ 12V, 10cm - Through Hole - PC Pins. RoHS: Compliant |
1900 In Stock |
|
$0.7320 / $0.9000 | Buy Now |
|
Master Electronics | Buzzers Indicator - Internally Driven - Magnetic - 12 V - 30mA - 2.3kHz - 83dB @ 12V, 10cm - Through Hole - PC Pins. RoHS: Compliant |
1900 In Stock |
|
$0.7320 / $0.9000 | Buy Now |