Part Details for WT121S1D1CB by Electro Switch Corporation
Overview of WT121S1D1CB by Electro Switch Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WT121S1D1CB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WT121S1D1CB-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.5VA 28V Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.7100 | Buy Now |
Part Details for WT121S1D1CB
WT121S1D1CB CAD Models
WT121S1D1CB Part Data Attributes
|
WT121S1D1CB
Electro Switch Corporation
Buy Now
Datasheet
|
Compare Parts:
WT121S1D1CB
Electro Switch Corporation
Toggle Switch, SPDT, On-off-on, Solder Terminal, Toggle Actuator, Through Hole-straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELECTRO SWITCH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | 25 deg | |
Actuator Finish | BRIGHT CHROME | |
Actuator Length | 0.51 inch | |
Actuator Type | TOGGLE | |
Body Breadth | 7.1374 mm | |
Body Height | 10.287 mm | |
Body Length or Diameter | 13.5128 mm | |
Bushing Diameter | 0.251 inch | |
Bushing Length | 0.25 inch | |
Center Contact Material | BRASS | |
Center Contact Plating | GOLD | |
Contact (DC) Max Power Rating R Load | 0.5VA@28VDC | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Timing | MAKE-BEFORE-BREAK | |
Dielectric Withstand Volts | 1400VAC V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | GOLD | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | THERMOPLASTIC | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Length | 0.215 inch | |
Termination Type | SOLDER |
Alternate Parts for WT121S1D1CB
This table gives cross-reference parts and alternative options found for WT121S1D1CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WT121S1D1CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WT121S3D1V30G | Toggle Switch, SPDT, On-off-on, 6A, 28VDC, 7 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-straight | Electro Switch Corporation | WT121S1D1CB vs WT121S3D1V30G |
WT121S1D1CG | Toggle Switch, SPDT, On-off-on, 6A, 28VDC, Solder Terminal, Toggle Actuator, Through Hole-straight | Electro Switch Corporation | WT121S1D1CB vs WT121S1D1CG |
WT121S3D1CB | Toggle Switch, SPDT, On-off-on, Solder Terminal, Toggle Actuator, Through Hole-straight | Electro Switch Corporation | WT121S1D1CB vs WT121S3D1CB |
WT121S1D1V30B | Toggle Switch, SPDT, On-off-on, 7 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-straight | Electro Switch Corporation | WT121S1D1CB vs WT121S1D1V30B |
WT121S3D1V30B | Toggle Switch, SPDT, On-off-on, 7 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-straight | Electro Switch Corporation | WT121S1D1CB vs WT121S3D1V30B |
WT121S3D1CG | Toggle Switch, SPDT, On-off-on, 6A, 28VDC, Solder Terminal, Toggle Actuator, Through Hole-straight | Electro Switch Corporation | WT121S1D1CB vs WT121S3D1CG |