There are no models available for this part yet.
Overview of WT121S1YZQ by Electro Switch Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for WT121S1YZQ by Electro Switch Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WT121S1YZQ-ND
|
DigiKey | SWITCH TOGGLE SPDT 6A 125V Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.9600 | Buy Now |
CAD Models for WT121S1YZQ by Electro Switch Corporation
Part Data Attributes for WT121S1YZQ by Electro Switch Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ELECTRO SWITCH CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Actuator Angle
|
25 deg
|
Actuator Finish
|
BRIGHT CHROME
|
Actuator Length
|
0.51 inch
|
Actuator Type
|
TOGGLE
|
Body Breadth
|
7.1374 mm
|
Body Height
|
10.287 mm
|
Body Length or Diameter
|
13.5128 mm
|
Bushing Length
|
0.35 inch
|
Bushing Type
|
1/4-40
|
Center Contact Material
|
COIN SILVER
|
Center Contact Plating
|
SILVER
|
Contact Current(DC)-Max
|
6 A
|
Contact (DC) Max Rating R Load
|
6A@28VDC
|
Contact Function
|
ON-OFF-ON
|
Contact Resistance
|
0.01 mΩ
|
Contact Timing
|
MAKE-BEFORE-BREAK
|
Contact Voltage(DC)-Max
|
28 V
|
Dielectric Withstand Volts
|
1400VAC V
|
Electrical Life
|
60000 Cycle(s)
|
End Contact Material
|
COIN SILVER
|
End Contact Plating
|
SILVER
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Material
|
THERMOPLASTIC
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Sealing
|
EPOXY
|
Surface Mount
|
NO
|
Switch Function
|
SPDT
|
Switch Type
|
TOGGLE SWITCH
|
Terminal Length
|
0.121 inch
|
Termination Type
|
QUICK CONNECT
|
Alternate Parts for WT121S1YZQ
This table gives cross-reference parts and alternative options found for WT121S1YZQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WT121S1YZQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WT121S3Y9Z3Q | Toggle Switch, SPDT, On-off-on, 6A, 28VDC, Quick Connect Terminal, Toggle Actuator, Panel Mount | Electro Switch Corporation | WT121S1YZQ vs WT121S3Y9Z3Q |
WT121S1Y9Z3Q | Toggle Switch, SPDT, On-off-on, 6A, 28VDC, Quick Connect Terminal, Toggle Actuator, Panel Mount | Electro Switch Corporation | WT121S1YZQ vs WT121S1Y9Z3Q |
WT121S3Y9ZQ | Toggle Switch, SPDT, On-off-on, 6A, 28VDC, Quick Connect Terminal, Toggle Actuator, Panel Mount | Electro Switch Corporation | WT121S1YZQ vs WT121S3Y9ZQ |
WT121S1Y9ZQ | Toggle Switch, SPDT, On-off-on, 6A, 28VDC, Quick Connect Terminal, Toggle Actuator, Panel Mount | Electro Switch Corporation | WT121S1YZQ vs WT121S1Y9ZQ |
WT121S1YZ3Q | Toggle Switch, SPDT, On-off-on, 6A, 28VDC, Quick Connect Terminal, Toggle Actuator, Panel Mount | Electro Switch Corporation | WT121S1YZQ vs WT121S1YZ3Q |