There are no models available for this part yet.
Overview of WT22S by NKK Switches
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for WT22S by NKK Switches
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
11X0268
|
Newark | Switch, Toggle, Dpdt, 10A, 125Vac, Switch Operation:On-On, Contact Configuration:Dpdt, Illumination:Non Illuminated, Product Range:-, Contact Current Max:10A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:125V Rohs Compliant: Yes |Nkk Switches WT22S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.6400 / $29.3200 | Buy Now | |
DISTI #
360-1959-ND
|
DigiKey | SWITCH TOGGLE DPDT 10A 125V Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
276 In Stock |
|
$13.2248 / $14.7200 | Buy Now | |
DISTI #
633-WT22S
|
Mouser Electronics | Toggle Switches DPDT ON-NONE-ON Solder Lug Pnel Mnt RoHS: Compliant | 83 |
|
$15.4000 / $16.3800 | Buy Now | |
DISTI #
70192272
|
RS | Toggle Switch, Sealed, DPDT, ON-NONE-ON, Bat Actuator, 10A, 125VAC, Solder Lug | NKK Switches WT22S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$19.8000 | RFQ | |
Future Electronics | STD SIZE TOGGLE/ENVIRONMENTALLY SEALED RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks Container: Bulk | 0Bulk |
|
$16.4000 / $17.2200 | Buy Now | ||
DISTI #
WT22S
|
TTI | Toggle Switches DPDT ON-NONE-ON Solder Lug Pnel Mnt Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 41 In Stock |
|
$16.1000 / $18.2000 | Buy Now | |
Powell Electronics | ENVIRONMENTALLY SEALED TOGGLE Min Qty: 1 | 225 |
|
$13.4400 / $20.3000 | Buy Now |
CAD Models for WT22S by NKK Switches
Part Data Attributes for WT22S by NKK Switches
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NKK SWITCHES CO LTD
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Samacsys Manufacturer
|
NKK Switches
|
JESD-609 Code
|
e3
|
Switch Type
|
TOGGLE SWITCH
|
Terminal Finish
|
TIN
|