Part Details for WT24-07-25 by NTE Electronics Inc
Overview of WT24-07-25 by NTE Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WT24-07-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-WT24-07-25-ND
|
DigiKey | HOOK-UP 24AWG 600V VIOLET 25' Min Qty: 1 Lead time: 1 Weeks Container: Spool MARKETPLACE PRODUCT |
2 In Stock |
|
$20.3900 / $21.4600 | Buy Now |
DISTI #
70720524
|
RS | HOOK UP WIRE TEFLON TYPE 24GAUGE VIOLET 25 FEET | NTE Electronics Inc. WT24-07-25 RoHS: Not Compliant Min Qty: 1 Package Multiple: 25 Container: ft. Coil | 0 |
|
$16.7200 / $20.1500 | RFQ |