Part Details for WT2F-P140 (ALTERNATE: 6030584) by SICK AG
Overview of WT2F-P140 (ALTERNATE: 6030584) by SICK AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WT2F-P140 (ALTERNATE: 6030584)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70879546
|
RS | Proximity Sensor, Photoelectric, Rectangular, 2 mm-18 mm, Red Light, 660 nm, PNP | SICK WT2F-P140 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$203.5000 / $226.1100 | RFQ |