Part Details for WT2M by Weller Hand Tools GmbH
Overview of WT2M by Weller Hand Tools GmbH
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WT2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC7182
|
Newark | Soldering Station, 150W, 230Vac, Supply Voltage Vac:120V, Heat Temperature Max:450°C, Output Power:150W, Kit Contents:Weller Wt2M 2-Channel Power Unit, Product Range:Weller Wt Series, Plug Type:- Rohs Compliant: Na |Weller WT2M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 13 |
|
$535.0000 | Buy Now |
|
Onlinecomponents.com | Soldering Satation - 150 W - 120 V - 450 °C Max Temp - 2 Channel RoHS: Compliant |
4 In Stock |
|
$563.1600 | Buy Now |
|
Master Electronics | Soldering Satation - 150 W - 120 V - 450 °C Max Temp - 2 Channel RoHS: Compliant |
4 In Stock |
|
$563.1600 | Buy Now |
DISTI #
10040293
|
Techni-Tool, Inc. | Weller WT2M WT2M 150W Power Unit 120V B NA, WT Series | 3 |
|
$535.0000 | Buy Now |
DISTI #
10040293
|
TestEquity LLC | Weller WT2M WT2M 150W Power Unit 120V B NA, WT Series | 3 |
|
$535.0000 | Buy Now |