Part Details for WTB24SACJ by AirBorn Inc
Overview of WTB24SACJ by AirBorn Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Telecommunications
Electronic Manufacturing
Communication and Networking
Price & Stock for WTB24SACJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-WTB24SACJ-4134-ND
|
DigiKey | MOTORS & SOLENOIDS Min Qty: 1 Lead time: 6 Weeks Container: Retail Package MARKETPLACE PRODUCT |
56 In Stock |
|
$29.0364 / $69.6700 | Buy Now |
DISTI #
4134-WTB24SACJ-ND
|
DigiKey | MOTORS & SOLENOIDS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$68.4085 | Buy Now |
DISTI #
479-WTB24SACJ
|
Mouser Electronics | Rectangular MIL Spec Connectors W-Series 0.100 RoHS: Compliant | 1 |
|
$49.2100 / $61.0600 | Buy Now |
DISTI #
ABNWTB24SACJ
|
Interstate Connecting Components | Straight Receptacle | 0 |
|
$27.9297 / $56.2226 | Buy Now |
|
Powell Electronics | Straight and Right Angle Cable and Plate Min Qty: 1 | 56 |
|
$15.9700 / $38.3200 | Buy Now |
Part Details for WTB24SACJ
WTB24SACJ CAD Models
WTB24SACJ Part Data Attributes
|
WTB24SACJ
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
WTB24SACJ
AirBorn Inc
Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARDS: MIL-C-55302/58; MIL-C-55302/58L | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 |