WTB24SAD7SY-B82
AirBorn Inc
Description: Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Guide Slot, Receptacle,

Overview of WTB24SAD7SY-B82 by AirBorn Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage Telecommunications Electronic Manufacturing Communication and Networking

Price & Stock for WTB24SAD7SY-B82 by AirBorn Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 3937-WTB24SAD7SY-B82-ND
DigiKey .100 PCB BOARD MOUNT CONNECTOR Lead time: 14 Weeks Container: Bag MARKETPLACE PRODUCT Temporarily Out of Stock
Buy Now
DISTI # 479-WTB24SAD7SY-B82
Mouser Electronics Rectangular MIL Spec Connectors CONNECTOR, W SERIES RoHS: Compliant 0
  • 1 $82.8900
  • 2 $82.1600
  • 5 $81.4500
  • 10 $74.4800
  • 25 $73.8000
  • 50 $72.4500
  • 100 $71.3700
$71.3700 / $82.8900 Order Now
DISTI # WTB24SAD7SY-B82
TTI Rectangular MIL Spec Connectors CONNECTOR, W SERIES Min Qty: 1 Package Multiple: 1 Container: Each Americas - 30
In Stock
  • 1 $66.9200
$66.9200 Buy Now
DISTI # ABNWTB24SAD7SY-B82
Interstate Connecting Components Straight Receptacle 0
  • 1 $59.2279
  • 5 $56.7600
  • 10 $53.7727
  • 25 $39.4616
  • 50 $29.4197
$29.4197 / $59.2279 Buy Now

CAD Models for WTB24SAD7SY-B82 by AirBorn Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WTB24SAD7SY-B82 by AirBorn Inc

WTB24SAD7SY-B82
AirBorn Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AIRBORN INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.25 inch
Body Depth
0.335 inch
Body Length
2.05 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
STAGGERED
Contact Resistance
5 mΩ
Contact Style
RND PIN-SKT
DIN Conformance
NO
Durability
500 Cycles
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
Insulator Material
GLASS FILLED POLYPHENYLENE SULFIDE
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
GUIDE SLOT
Mounting Option 2
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.54 mm
Rated Current (Signal)
5 A
Terminal Length
0.109 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
24
Want to compare parts?
  1. WTB24SAD7SY-B82
    AirBorn Inc
    Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Guide Slot, Receptacle,
    VS

Related Parts for WTB24SAD7SY-B82

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WTB24SAD7SY-B82 by AirBorn Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WTB24SAD7SY-B82 by AirBorn Inc

Select Manufacturer
Which Manufacturer of WTB24SAD7SY-B82 would you like to use for your alert(s)?
  • Please alert me when WTB24SAD7SY-B82 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WTB24SAD7SY-B82 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WTB24SAD7SY-B82 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WTB24SAD7SY-B82 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WTB24SAD7SY-B82.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WTB24SAD7SY-B82 by AirBorn Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: