Part Details for WTCU-3673 by Omega Engineering
Overview of WTCU-3673 by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72V3673L15PF | Renesas Electronics Corporation | 8K x 36 SyncFIFO, 3.3V | |
72V3673L15PF8 | Renesas Electronics Corporation | 8K x 36 SyncFIFO, 3.3V | |
723673L15PF8 | Renesas Electronics Corporation | 8K x 36 SyncFIFO, 5.0V |
Price & Stock for WTCU-3673
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AH4640
|
Newark | Copper Test Kit |Omega WTCU-3673 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$729.7600 | Buy Now |
DISTI #
WTCU-3673
|
Avnet Americas | WATER TESTING KITS - Bulk (Alt: WTCU-3673) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |