Part Details for WTD-106 by TE Connectivity
Overview of WTD-106 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Price & Stock for WTD-106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WTD-106-ND
|
DigiKey | RELAY TIME DELAY Min Qty: 5 Lead time: 46 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,453.6320 | Buy Now |
DISTI #
3-1618389-5
|
Avnet Americas | Electromechanical Relay SPDT 28VDC Flange Mount - Bulk (Alt: 3-1618389-5) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$2,155.3525 / $2,593.7295 | Buy Now |
DISTI #
655-WTD-106
|
Mouser Electronics | Safety Relays RELAY TIME DELAY | 0 |
|
$2,453.6400 | Order Now |
|
Onlinecomponents.com | WTD-106=RELAY, TIME DELAY | 0 |
|
$2,192.8000 / $4,109.7800 | Buy Now |
DISTI #
3-1618389-5
|
Avnet Americas | Electromechanical Relay SPDT 28VDC Flange Mount - Bulk (Alt: 3-1618389-5) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$2,155.3525 / $2,593.7295 | Buy Now |
DISTI #
3-1618389-5
|
Avnet Americas | Electromechanical Relay SPDT 28VDC Flange Mount - Bulk (Alt: 3-1618389-5) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$2,155.3525 / $2,593.7295 | Buy Now |
DISTI #
WTD-106
|
FDH Electronics | Relays Min Qty: 1 | 0 |
|
Buy Now RFQ | |
|
Master Electronics | WTD-106=RELAY, TIME DELAY | 0 |
|
$2,192.8000 / $4,109.7800 | Buy Now |
Part Details for WTD-106
WTD-106 CAD Models
WTD-106 Part Data Attributes
|
WTD-106
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
WTD-106
TE Connectivity
Power/Signal Relay
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(DC)-Max | 29 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -55 °C | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |