Part Details for WTDX26H by AirBorn Inc
Overview of WTDX26H by AirBorn Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for WTDX26H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4134-WTDX26H-ND
|
DigiKey | MOTORS & SOLENOIDS Min Qty: 31 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.9987 | Buy Now |
DISTI #
479-WTDX26H
|
Mouser Electronics | Rectangular MIL Spec Connectors RoHS: Compliant | 0 |
|
$23.1100 / $31.2000 | Order Now |
Part Details for WTDX26H
WTDX26H CAD Models
WTDX26H Part Data Attributes
|
WTDX26H
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
WTDX26H
AirBorn Inc
Connector Accessory, Hood, Polyethylene,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Assembly Item Name | HOOD | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYETHYLENE | |
Mounting Option 1 | #4 | |
Mounting Option 2 | SCREW | |
Used With | RECEPTACLE |