There are no models available for this part yet.
Overview of WTM30N65AMP by Wei Pan Microelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for WTM30N65AMP by Wei Pan Microelectronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 650V 30A 115m10V10.2A 179W 2V1.1mA 1 N-Channel TO-247 MOSFETs ROHS | 10 |
|
$1.4548 / $2.3552 | Buy Now |