Part Details for WTMH60T16RT by WeEn Semiconductor Co Ltd
Overview of WTMH60T16RT by WeEn Semiconductor Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WTMH60T16RT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WTMH60T16RT
|
Avnet Americas | - Trays (Alt: WTMH60T16RT) Min Qty: 120 Package Multiple: 12 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$13.5000 | Buy Now |
DISTI #
771-WTMH60T16RT
|
Mouser Electronics | SCR Modules WTMH60T16R/WeEnPACK-20mm/STANDARD MARKING*TRAY PACK,EPE OR BLISTER RoHS: Compliant | 0 |
|
$13.1700 / $14.5400 | Order Now |
DISTI #
WTMH60T16RT
|
TME | Module: thyristor, double series, 1.6kV, 60A, Ifmax: 94A, TO240AA Min Qty: 1 | 0 |
|
$14.5100 / $24.3400 | RFQ |