Part Details for WTMT by Weller Hand Tools GmbH
Overview of WTMT by Weller Hand Tools GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WTMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10221884
|
Techni-Tool, Inc. | Weller WTMT Micro Soldering & Desoldering Tweezers Hand-Piece for WT2M, WR3 Stations, 80W, 12VAC | 1 |
|
$207.0000 | Buy Now |
DISTI #
10221884
|
TestEquity LLC | Weller WTMT Micro Soldering & Desoldering Tweezers Hand-Piece for WT2M, WR3 Stations, 80W, 12VAC | 1 |
|
$207.0000 | Buy Now |