Part Details for WTSP.2400.25.4.A.40 by Taoglas Antenna Solutions
Overview of WTSP.2400.25.4.A.40 by Taoglas Antenna Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WTSP.2400.25.4.A.40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
931-1616-ND
|
DigiKey | TERRABLAST WTSP.2400.25.4.40 25M Min Qty: 1 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.7000 / $11.5900 | Buy Now |
DISTI #
WTSP.2400.25.4.A.4
|
Avnet Americas | Antenna Patch Low Profile 2.4GHz 4.9dBi SMD Tray - Trays (Alt: WTSP.2400.25.4.A.4) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 5 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
960-WTSP.2400.254A40
|
Mouser Electronics | Antennas 2.4GHZ PATCH ANTENNA RoHS: Compliant | 199 |
|
$10.3800 / $11.4800 | Buy Now |
|
Future Electronics | Terrablast WTSP.2400.25.4.40 25mm Embedded 2.4 GHz Patch Antenna RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$10.7100 / $11.2500 | Buy Now |
|
Onlinecomponents.com | WTSP.2400.25.4.A.40 25mm Embedded 2.4GHz Wi-Fi Terrablast Extermely Light Patch Antenna | 0 |
|
$10.1300 / $13.4100 | Buy Now |
DISTI #
WTSP.2400.25.4.A.4
|
Avnet Americas | Antenna Patch Low Profile 2.4GHz 4.9dBi SMD Tray - Trays (Alt: WTSP.2400.25.4.A.4) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 5 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
WTSP.2400254A40
|
Richardson RFPD | ANTENNA UNIT RoHS: Compliant Min Qty: 100 | 0 |
|
$9.7700 | Buy Now |
|
Symmetry Electronics | WTSP.2400.25.4.A.40 25mm Embedded 2.4GHz Wi-Fi Terrablast Extermely Light Patch Antenna Min Qty: 1 | 0 |
|
$11.5900 | Buy Now |