Part Details for WUVT1-220 by TE Connectivity
Overview of WUVT1-220 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for WUVT1-220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X5261
|
Newark | Wuvt1-220=Relay, Undervoltage |Cii Te Connectivity WUVT1-220 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,579.8900 / $1,731.5600 | Buy Now |
DISTI #
WUVT1-220-ND
|
DigiKey | WUVT1-220=RELAY, UNDERVOLTAGE Min Qty: 5 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,697.8100 | Buy Now |
DISTI #
2-1618374-3
|
Avnet Americas | Electromechanical Relay SPST-NO/SPST-NC 5A 220VAC Flange Mount - Bulk (Alt: 2-1618374-3) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$1,491.4138 / $1,794.7522 | Buy Now |
DISTI #
655-WUVT1-220
|
Mouser Electronics | Industrial Relays RELAY UNDERVOLTAGE RoHS: Compliant | 0 |
|
$1,697.8000 | Order Now |
|
Onlinecomponents.com | Sensors & Protective Relays | 0 |
|
$1,517.3200 / $2,843.8000 | Buy Now |
DISTI #
2-1618374-3
|
Avnet Americas | Electromechanical Relay SPST-NO/SPST-NC 5A 220VAC Flange Mount - Bulk (Alt: 2-1618374-3) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$1,491.4138 / $1,794.7522 | Buy Now |
DISTI #
2-1618374-3
|
Avnet Americas | Electromechanical Relay SPST-NO/SPST-NC 5A 220VAC Flange Mount - Bulk (Alt: 2-1618374-3) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$1,491.4138 / $1,794.7522 | Buy Now |
|
Master Electronics | Sensors & Protective Relays | 0 |
|
$1,517.3200 / $2,843.8000 | Buy Now |
Part Details for WUVT1-220
WUVT1-220 CAD Models
WUVT1-220 Part Data Attributes
|
WUVT1-220
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
WUVT1-220
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(AC)-Max | 220 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Voltage(AC)-Max | 120 V | |
Contact/Output Supply Type | AC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 107.95 X 114.3 X 96.7 | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM B | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |