Part Details for WUVT3-220 by TE Connectivity
Overview of WUVT3-220 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for WUVT3-220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X5270
|
Newark | Wuvt3-220=Wilmar Undervoltage |Cii Te Connectivity WUVT3-220 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,676.6700 / $1,837.6300 | Buy Now |
DISTI #
WUVT3-220-ND
|
DigiKey | WUVT3-220=WILMAR UNDERVOLTAGE Min Qty: 5 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,801.8080 | Buy Now |
DISTI #
1-1618113-4
|
Avnet Americas | Electromechanical Relay SPST-NO/SPST-NC 5A 220VAC Flange Mount - Bulk (Alt: 1-1618113-4) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1,582.7694 / $1,904.6886 | Buy Now |
DISTI #
655-WUVT3-220
|
Mouser Electronics | Industrial Relays WILMAR UNDERVOLTAGE RoHS: Compliant | 0 |
|
$1,801.6500 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 220VAC 5A SPST-NO/SPST-NC Flange Protective Relay |
6 Partner Stock |
|
$1,875.2900 / $1,992.1500 | Buy Now |
DISTI #
C1S757104420228
|
Chip1Stop | Electromechanical Relay 220VAC 5A SPST-NO/SPST-NC(107.95x114.3x96.7)mm Flange Protective Relay RoHS: Not Compliant | 6 |
|
$1,680.0000 / $2,030.0000 | Buy Now |
|
Master Electronics | Electromechanical Relay 220VAC 5A SPST-NO/SPST-NC Flange Protective Relay |
6 Partner Stock |
|
$1,875.2900 / $1,992.1500 | Buy Now |
Part Details for WUVT3-220
WUVT3-220 CAD Models
WUVT3-220 Part Data Attributes
|
WUVT3-220
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
WUVT3-220
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, PANEL MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(AC)-Max | 220 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Voltage(AC)-Max | 120 V | |
Contact/Output Supply Type | AC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 107.95 X 114.3 X 96.7 | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM B | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |