Part Details for WUVT3-240 by TE Connectivity
Overview of WUVT3-240 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WUVT3-240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X5271
|
Newark | Voltage Sense Rly, Spst-No, 5A, 120Vac, Product Range:Wuv Series, Contact Configuration:Spst-No, Contact Current:5A, Relay Mounting:Panel Mount, Contact Voltage Vac:120V, Relay Terminals:Screw, Contact Voltage Vdc:28V Rohs Compliant: No |Cii Te Connectivity WUVT3-240 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,819.2900 | Buy Now |
DISTI #
WUVT3-240-ND
|
DigiKey | WUVT3-240=WILMAR UNDERVOLTAGE Min Qty: 5 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,749.3260 | Buy Now |
DISTI #
1-1618113-7
|
Avnet Americas | Electromechanical Relay SPST-NO/SPST-NC 5A 240VAC Flange Mount - Bulk (Alt: 1-1618113-7) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 33 Weeks, 2 Days Container: Bulk | 0 |
|
$1,536.6667 / $1,849.2092 | Buy Now |
DISTI #
655-WUVT3-240
|
Mouser Electronics | Industrial Relays 1FormB SPST 240 VAC RoHS: Not Compliant | 0 |
|
$1,749.3200 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 240VAC 5A SPST-NO/SPST-NC Flange Protective Relay |
23 In Stock |
|
$1,752.1600 / $1,891.0900 | Buy Now |
DISTI #
69824573
|
Verical | Electromechanical Relay 240VAC 5A SPST-NO/SPST-NC( (107.95mm 114.3mm 96.7mm)) Flange Protective Relay Min Qty: 1 Package Multiple: 1 | Americas - 13 |
|
$1,499.5400 / $1,760.0100 | Buy Now |
DISTI #
70325053
|
Verical | Electromechanical Relay 240VAC 5A SPST-NO/SPST-NC( (107.95mm 114.3mm 96.7mm)) Flange Protective Relay Min Qty: 1 Package Multiple: 1 Date Code: 1722 | Americas - 10 |
|
$2,074.5574 / $2,253.9809 | Buy Now |
DISTI #
1-1618113-7
|
TTI | Industrial Relays WUVT3-240=WILMAR UNDERVOLTAGE Min Qty: 5 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1,445.7200 / $1,731.7100 | Buy Now |
DISTI #
1-1618113-7
|
Avnet Americas | Electromechanical Relay SPST-NO/SPST-NC 5A 240VAC Flange Mount - Bulk (Alt: 1-1618113-7) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 33 Weeks, 2 Days Container: Bulk | 0 |
|
$1,536.6667 / $1,849.2092 | Buy Now |
|
Master Electronics | Electromechanical Relay 240VAC 5A SPST-NO/SPST-NC Flange Protective Relay |
23 In Stock |
|
$1,752.1600 / $1,891.0900 | Buy Now |
Part Details for WUVT3-240
WUVT3-240 CAD Models
WUVT3-240 Part Data Attributes:
|
WUVT3-240
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
WUVT3-240
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, PANEL MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 33 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(AC)-Max | 240 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Voltage(AC)-Max | 120 V | |
Contact/Output Supply Type | AC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 107.95 X 114.3 X 96.7 | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM B | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |