-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Heat Sink
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC2305
|
Newark | Heatsink, To-220, No Finish, Thermal Resistance:13°C/W, Packages Cooled:To-220, External Width - Metric:18.3Mm, External Height - Metric:30.5Mm, External Length - Metric:16Mm, External Diameter - Metric:-, Heat Sink Rohs Compliant: Yes |Ohmite WV-T220-101E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8800 / $2.4000 | Buy Now |
DISTI #
10R0489
|
Newark | Heat Sink, Thermal Resistance:13°C/W, Packages Cooled:To-220, External Width - Metric:18.3Mm, External Height - Metric:30.51Mm, External Length - Metric:16Mm, External Diameter - Metric:-, Heat Sink Material:Aluminium, Height:30.5Mm Rohs Compliant: Yes |Ohmite WV-T220-101E Min Qty: 77 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7700 / $2.0200 | Buy Now |
DISTI #
WV-T220-101E-ND
|
DigiKey | HEATSINK AND CLIP FOR TO-220 Min Qty: 1 Lead time: 24 Weeks Container: Tray |
74 In Stock |
|
$1.5195 / $2.2600 | Buy Now |
DISTI #
588-WV-T220-101E
|
Mouser Electronics | Heat Sinks Heatsink for TO-220 DEGREASED RoHS: Compliant | 97 |
|
$1.5900 / $2.4000 | Buy Now |
|
Onlinecomponents.com | Heat Sink Passive TO-220 Extruded Thru-Hole Aluminum Alloy 6063-T5 13°C/W RoHS: Compliant |
14 In Stock 385 On Order |
|
$1.7400 / $2.5700 | Buy Now |
DISTI #
WV-T220-101E
|
TTI | Heat Sinks Heatsink for TO-220 DEGREASED pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk |
Americas - 5 In Stock |
|
$1.6800 / $2.2600 | Buy Now |
DISTI #
WV-T220-101E
|
TME | Heatsink: extruded, TO220, natural, L: 16mm, W: 18.3mm, H: 32mm, raw Min Qty: 1 | 0 |
|
$2.8100 / $3.2100 | RFQ |
DISTI #
2097664
|
element14 Asia-Pacific | HEATSINK, TO-220, NO FINISH RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.7073 / $2.4653 | Buy Now |
DISTI #
2097664
|
Farnell | HEATSINK, TO-220, NO FINISH RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 0 |
|
$1.9982 / $2.3753 | Buy Now |
|
Master Electronics | Heat Sink Passive TO-220 Extruded Thru-Hole Aluminum Alloy 6063-T5 13°C/W RoHS: Compliant |
14 In Stock 385 On Order |
|
$1.7400 / $2.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy