Part Details for WXA-0101-18-2L-CS3089 by TE Connectivity
Overview of WXA-0101-18-2L-CS3089 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TN28F010-150-G | Rochester Electronics LLC | 28F010 - 128K X 8 Flash | |
TN28F010-120-G | Rochester Electronics LLC | 28F010 - 128K X 8 Flash | |
AM27C010-150DI | Rochester Electronics LLC | Rochester Manufactured 27C010, Memory (Eprom), 32 CDIP Package, Industrial Temp spec. |
Price & Stock for WXA-0101-18-2L-CS3089
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WXA-0101-18-2L-CS3089-ND
|
DigiKey | HOOK-UP STRND 18AWG 600V RED Min Qty: 10000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3524 | Buy Now |
DISTI #
278618-000
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: 278618-000) RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003584533
|
Sager | Hook-up Wire WXA0101-18-2L-CS3089 PRICE PER FOOT | 0 |
|
Buy Now |
Part Details for WXA-0101-18-2L-CS3089
WXA-0101-18-2L-CS3089 CAD Models
WXA-0101-18-2L-CS3089 Part Data Attributes
|
WXA-0101-18-2L-CS3089
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
WXA-0101-18-2L-CS3089
TE Connectivity
Wire And Cable
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |